Arrow Electronic Components Online
DEMA9ST|CINCH|simage
DEMA9ST|CINCH|limage
Connector D-Subminiature

DEMA-9ST

Conn D-Sub SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    5
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    2.7
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Zinc/Yellow Chromate
  • Shell Size
    E
  • Less Contact
    No
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources