Arrow Electronic Components Online
DEM9SF225|ITT|simage
DEM9SF225|ITT|limage
Connector D-Subminiature

DEM-9S-F225

Conn D-Sub SKT 9 POS Solder Pot Cable Mount 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder Pot
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    7.5
  • Maximum Contact Resistance (mOhm)
    7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Shell Material
    Stainless Steel
  • Shell Plating
    Stainless Steel
  • Shell Size
    E
  • Less Contact
    No
  • Mounting
    Cable Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources