Arrow Electronic Components Online
DEIE3220KA0N00|KEMET|simage
DEIE3220KA0N00|KEMET|limage
Capacitor Film

DEIE3220KA0N00

Cap Film 0.22uF 250V PEN 10%( 7.3 X 6.1 X 5.2mm) Stacked 125°C T/R Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Stacked
  • Capacitance Value
    0.22uF
  • Tolerance
    10%
  • Voltage
    120VAC|250VDC
  • Dielectric
    PEN
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    7.3 X 6.1 X 5.2
  • Package/Case
    2824
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    6.1
  • Product Height (mm)
    5.2(Max)
  • Product Weight (g)
    0.667

Documentation and Resources

Datasheets
Design resources