DECA
10M50DAF484C6G FPGA Development Kit 10MHz/19.2MHz/24MHz/25MHz/50MHz 512MB RAM 64MB SPI Flash
Arrow Development ToolsDECA Development Kit Product Description
Arrow, Altera and Texas Instruments invite you to take your next design to the MAX.
The DECA Development Kit presents a robust hardware design platform built around the Altera MAX 10 FPGA, which is the industry’s first single chip, non-volatile programmable logic devices (PLDs) to integrate the optimal set of system components. Users can now leverage the power of tremendous re-configurability paired with a high-performance, low-power FPGA system. Providing internally stored dual images with self-configuration, comprehensive design protection features, integrated ADCs and hardware to implement the Nios II 32-bit microcontroller IP, MAX10 devices are ideal solution for system management, I/O expansion, communication control planes, industrial, automotive and consumer applications.
The DECA development board is equipped with high-speed DDR3 memory, video and audio capabilities, Ethernet networking, and much more that promise many exciting applications. The DECA Development Kit contains all the tools needed to use the board in conjunction with Altera’s Quartus II Design Software.
If you're looking for more Arrow Development Tool Boards, check out our Popular Arrow Boards Page!
Whether you're new to FPGAs or an experienced user, Arrow's DECA MAX 10 FPGA evaluation kit will help you learn how to:
-
Design with non-volatile, instant-on MAX 10 FPGAs
-
Interact with a wide range of sensors including: Light, Gesture, Temperature and Humidity
-
Leverage the benefit of dual-configuration options
-
Use the integrated analog blocks with the new analog toolkit in Quartus II
-
Reduce board area, cost and complexity using Enpirion power solutions with MAX 10 FPGAs
-
Implement a single chip integrated solution using Altera's Nios II Gen2 32-bit RISC soft core processor
-
Explore TI's analog products which drive the majority of the board's functionality
-
Leverage full-featured IoT hardware and software
-
Use Arrow's BLE/WIFI BeagleBone compatible cape, showcasing Texas Instrument's new families of BLE and WiFi solutions
-
Capture a 8M-pixel CMOS image using a MIPI interface
Kit Includes:
-
The DECA development board
-
DECA Quick Start Guide
-
Ethernet Cat5e cable
-
Two USB cables (Type A to Mini-B) for USB control and FPGA programming and control
-
5V DC power adapter
PC Requirements (laptop needed):
-
Windows 7, 64-bit or Windows 8, 64-bit
-
4 GB RAM
-
Minimum of i3 core
-
Approximately 20 GB free hard disk space
-
Internet access
Getting Started:
Click here to download the DECA lab materials. Includes software and hardware lab manual and source files.
Deca Board Features:
FPGA Device
-
MAX 10 10M50DAF484C6G Device
-
Integrated dual ADCs, each ADC supports 1 dedicated analog input and 8 dual function pins
-
50K programmable logic elements
-
1,638 Kbits embedded memory
-
5,888 Kbits user flash memory
-
4 fractional PLLs
Configuration and Debug
-
Onboard USB-Blaster II (mini USB type B connector)
Memory Device
-
512MB DDR3 SDRAM (16-bit data bus)
-
64MB QSPI Flash
-
Micro SD card socket
Communication
-
10/100 Mbps Ethernet PHY with RJ45 connector
-
USB 2.0 PHY with mini-USB type AB connector.
Connectors
-
Two 46-pin BeagleBone expansion headers
-
Two MAX 10 FPGA ADC SMA inputs
Display
-
HDMI TX, incorporates HDMI v1.4 features, including 3D video support
Audio
-
24-bit CD-quality audio CODEC with line-in, line-out jacks
Video Input
-
MIPI CSI-2 camera interface
Analog
-
Two MAX 10 FPGA ADC SMA inputs
-
Seven MAX 10 FPGA ADC inputs from available on the BeagleBone expansion header
Switches, Buttons, and Indicators
-
2 push-buttons
-
2 slide switches
-
8 blue user LEDs
Sensors
-
One proximity/ambient lighter sensor
-
One humidity and temperature sensor
-
One temperature sensor
-
One accelerometer
-
Two Capacitive touch sensor pads
Power
-
5V DC input
Please note that this board is only meant for evaluation purposes. You can view our Terms and Conditions of Sale here.
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3A991a.3.
Part Status
Unconfirmed
HTS
8473.30.51.00
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
10M50DAF484C6G
Supported Device Technology
FPGA
Program Memory Size
64MB
Program Memory Type
SPI Flash
Main Program Memory Type
Flash
RAM Size
512MB
ADC
2
JTAG Support
Yes
GPIO
92
USB
2
Ethernet
1
Display Type
LCD
Display Interface
HDMI
Audio Interfaces
Yes
Push Buttons and Switches
4
Number of LEDs
8
Development Software
Quartus II
Operating Systems
Win 7 64-bit
Windows
Win 7 64-bit

