Arrow Electronic Components Online
RF Filters

DEA165538BT-2263A1-H

RF Filter Band Pass 5538MHz 5150MHz to 5925MHz 1dB 50Ohm SMD 3Pin 0603 T/R

TDK

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Band Pass
  • Center Frequency (MHz)
    5538
  • Bandwidth (MHz)
    5150 to 5925
  • Load Impedance
    50Ohm
  • Maximum Insertion Loss (dB)
    1
  • Minimum Return Loss (dB)
    12
  • Mounting
    Surface Mount
  • Number of Terminals
    3
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.65(Max)

Documentation and Resources

Datasheets
Design resources