You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Type
High Pass
Center Frequency (MHz)
5150
Bandwidth (MHz)
5150 to 5850
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
0.5
Minimum Return Loss (dB)
15
Mounting
Surface Mount
Number of Terminals
4
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Order Quantity

