Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.59.00.80
Automotive
No
PPAP
No
Type
Band Pass
Center Frequency (MHz)
2450
Bandwidth (MHz)
2400 to 2500
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
1.6
Minimum Return Loss (dB)
10
Mounting
Surface Mount
Number of Terminals
3
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.7
Family/Series
DEA
ROHS Version
2011/65/EU
Quantity Packaging
4000
MSL
1
Order Quantity

