Arrow Electronic Components Online
DEA105425BT1293A1|TDK|simage
DEA105425BT1293A1|TDK|limage
RF Filters

DEA105425BT-1293A1

RF Filter Band Pass 5425MHz 4900MHz to 5950MHz 1.2dB 50Ohm SMD 4Pin 0402

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Band Pass
  • Center Frequency (MHz)
    5425
  • Bandwidth (MHz)
    4900 to 5950
  • Load Impedance
    50Ohm
  • Maximum Insertion Loss (dB)
    1.2
  • Minimum Return Loss (dB)
    9.54
  • Mounting
    Surface Mount
  • Number of Terminals
    4
  • Case Size
    0402
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.45
Order Quantity

Documentation and Resources

Datasheets
Design resources