Arrow Electronic Components Online
DE6B3KJ151KN3A|MURATA|simage
DE6B3KJ151KN3A|MURATA|limage
Capacitor Ceramic Single Layer

DE6B3KJ151KN3A

Cap Ceramic Suppression X1/Y2 150pF 300VAC B 10%( 8 X 7mm) Radial Disc 7.5mm 125°C Ammo Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.23.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Ceramic Disc
  • Capacitance Value
    150pF
  • Tolerance
    10%
  • Voltage
    300VAC
  • Dielectric
    B
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Suppression Class
    X1/Y2
  • Size (mm)
    8 X 7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    8(Max)
  • Product Depth (mm)
    7(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources