Arrow Electronic Components Online
Connector Accessories

DE59-20

Connector Accessories Receptacle Cap Straight Polyethylene Black

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Receptacle Cap
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Material
    Polyethylene
  • Color
    Black
  • Product Length (mm)
    17.63
  • Product Depth (mm)
    6.6
  • Product Height (mm)
    9.19

Documentation and Resources

Datasheets
Design resources