Arrow Electronic Components Online
DE2E3SA472MN2AT01F|MURATA|simage
DE2E3SA472MN2AT01F|MURATA|limage
Capacitor Ceramic Single Layer

DE2E3SA472MN2AT01F

Cap Ceramic Suppression X1/Y2 0.0047uF 300VAC/250VAC E 20%( 10 X 5mm) Radial Disc 5mm 125°C Ammo

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.23.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Ceramic Disc
  • Capacitance Value
    0.0047uF
  • Tolerance
    20%
  • Voltage
    300VAC, 250VAC
  • Dielectric
    E
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Suppression Class
    X1/Y2
  • Size (mm)
    10 X 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    10(Max)
  • Product Depth (mm)
    5(Max)
  • Product Weight (g)
    0.66
  • Seated Plane Height (mm)
    13(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources