Capacitor Ceramic Single Layer
DE2E3SA472MA3BT02F
Cap Ceramic Suppression X1/Y2 0.0047uF 300VAC/250VAC E 20%( 10 X 5mm) Radial Disc 7.5mm 125°C Bulk
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Type
Ceramic Disc
Capacitance Value
0.0047uF
Tolerance
20%
Voltage
300VAC, 250VAC
Minimum Insulation Resistance (Ohm)
10G
Dielectric
E
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
7.5
Suppression Class
X1/Y2
Dissipation Factor (%)
2.5
Size (mm)
10 X 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
10(Max)
Product Depth (mm)
5(Max)
Product Weight (g)
0.66
Seated Plane Height (mm)
13(Max)
Mounting
Through Hole
Order Quantity

