Arrow Electronic Components Online
DE2E3SA103MJ3BY02F|MURATA|simage
DE2E3SA103MJ3BY02F|MURATA|limage
Capacitor Ceramic Single Layer

DE2E3SA103MJ3BY02F

Capacitance 10000pF ±20% Capacitor Ceramic Singlelayer

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.01uF
  • Voltage
    400VAC
  • Dielectric
    E
  • Construction
    Disc
  • Termination Style
    Radial
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    17(Max)
  • Product Depth (mm)
    6(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources