Capacitor Ceramic Single Layer
DE1E3RB152MA4BR01F
Cap Ceramic Suppression X1/Y1 0.0015uF 760VAC/500VAC E 20%( 9 X 6mm) Radial Disc 10mm 125°C Bulk
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Ceramic Disc
Capacitance Value
0.0015uF
Tolerance
20%
Voltage
500VAC|760VAC
Dielectric
E
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
10
Suppression Class
X1/Y1
Size (mm)
9 X 6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
9(Max)
Product Depth (mm)
6(Max)
Seated Plane Height (mm)
12(Max)
Mounting
Through Hole

