Arrow Electronic Components Online
DE1E3KX222MB4BP01F|MURATA|simage
DE1E3KX222MB4BP01F|MURATA|limage
Capacitor Ceramic Single Layer

DE1E3KX222MB4BP01F

Cap Ceramic Suppression X1/Y1 0.0022uF 300VAC E 20%( 9 X 7mm) Radial Disc 10mm 125°C Bulk

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.23.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Ceramic Disc
  • Capacitance Value
    0.0022uF
  • Tolerance
    20%
  • Voltage
    300VAC
  • Dielectric
    E
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Suppression Class
    X1/Y1
  • Size (mm)
    9 X 7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    9(Max)
  • Product Depth (mm)
    7(Max)
  • Seated Plane Height (mm)
    12(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources