Capacitor Ceramic Single Layer
DE1B3RA471KA4BP01F
Cap Ceramic Suppression X1/Y1 470pF 300VAC B 10%( 7 X 5mm) Radial Disc 10mm 125°C Automotive Bulk
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
DE1B3RA471KA4BP01F
Automotive
Yes
PPAP
Unknown
Type
Ceramic Disc
Capacitance Value
470pF
Tolerance
10%
Voltage
300VAC
Dielectric
B
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
10
Suppression Class
X1/Y1
Size (mm)
7 X 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
7(Max)
Product Depth (mm)
5(Max)
Product Weight (g)
0.3
Seated Plane Height (mm)
10(Max)
Mounting
Through Hole

