Arrow Electronic Components Online
DE1B3RA331KA4BH01F|MURATA|originalImage
DE1B3RA331KA4BH01F|MURATA|simage
Capacitor Ceramic Single Layer

DE1B3RA331KA4BH01F

Lead Type Disc Ceramic Capacitors

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    330pF
  • Tolerance
    10%
  • Voltage
    400VAC|440VAC
  • Dielectric
    B
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    6(Max)
  • Product Depth (mm)
    5(Max)
  • Product Weight (g)
    0.26
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources