Capacitor Ceramic Single Layer
DE1B3RA221KA4BH01F
Lead Type Disc Ceramic Capacitors
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
220pF
Tolerance
10%
Voltage
440VAC|400VAC
Dielectric
B
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
6(Max)
Product Depth (mm)
5(Max)
Product Weight (g)
0.27
Mounting
Through Hole

