Arrow Electronic Components Online
DE11XRA150KN4AP01F|MURATA|simage
DE11XRA150KN4AP01F|MURATA|limage
Capacitor Ceramic Single Layer

DE11XRA150KN4AP01F

Cap Ceramic Suppression X1/Y1 15pF 300VAC SL 10%( 6 X 5mm) Radial Disc 10mm 125°C Automotive Ammo

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.23.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Ceramic Disc
  • Capacitance Value
    15pF
  • Tolerance
    10%
  • Voltage
    300VAC
  • Dielectric
    SL
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Suppression Class
    X1/Y1
  • Size (mm)
    6 X 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    6(Max)
  • Product Depth (mm)
    5(Max)
  • Seated Plane Height (mm)
    9(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources