Connector D-Subminiature
DE09-SR
Conn D-Sub SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Tray
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
5
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin|Zinc
Shell Size
E
Less Contact
Yes
Packaging
Tray
Product Depth (mm)
12.55
Product Height (mm)
17.6
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Panel Mount

