Arrow Electronic Components Online
DE09PE1|ADAMTEC|limage
DE09PE1|ADAMTEC|simage
Connector D-Subminiature

DE09-PE-1

D-Sub Hi Profile PCB 9 way Plug

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VAC
  • Mounting
    Through Hole
  • Contact Plating
    Gold

Documentation and Resources

Datasheets
Design resources