Arrow Electronic Components Online
DE09PAM2BL|ADAMTEC|simage
DE09PAM2BL|ADAMTEC|limage
Connector D-Subminiature

DE09-PA-M2-BL

Conn D-Sub PIN 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Tray

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.38
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Shell Plating
    Tin|Zinc
  • Packaging
    Tray
  • Product Length (mm)
    30.81
  • Product Height (mm)
    12.55
  • Mounting
    Through Hole
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources