Arrow Electronic Components Online
DE9P0L2K87|ITT|simage
DE9P0L2K87|ITT|limage
Connector D-Subminiature

DE-9P-0L2-K87

Conn D-Sub PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.37
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    7.5
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    E
  • Mounting
    Through Hole
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources