Digital BJT - Pre-Biased
DDTB142TC-7-F
Trans Digital BJT PNP 40V 0.5A 200mW 3-Pin SOT-23 T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.95
Automotive
No
PPAP
No
Type
PNP
Configuration
Single
Maximum Collector-Emitter Voltage (V)
40
Maximum Continuous DC Collector Current (mA)
0.5
Minimum DC Current Gain
100@5mA@5V
Typical Current Gain Bandwidth (MHz)
200
Typical Input Resistance (kOhm)
0.47
Maximum Collector-Emitter Saturation Voltage (V)
0.3@2.5mA@50mA
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.98 mm
Package Width
1.3 mm
Package Length
2.9 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

