Digital BJT - Pre-Biased
DDTA123YCA-TP
Trans Digital BJT PNP 50V 0.5A 200mW 3-Pin SOT-23 T/R
Micro Commercial ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
Yes
PPAP
Yes
Type
PNP
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50(Typ)
Maximum Continuous DC Collector Current (mA)
0.5(Typ)
Minimum DC Current Gain
56@50mA@5V
Typical Current Gain Bandwidth (MHz)
200
Typical Input Resistance (kOhm)
2.2
Typical Resistor Ratio
0.22
Maximum Power Dissipation (mW)
200(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
1.4(Max)
Package Length
3.04(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

