Arrow Electronic Components Online
DDRH6024|MEANWELL|simage
DDRH6024|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

DDRH-60-24

Module DC-DC 1-OUT 24V 2.5A 60W 8-Pin Carton

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    150
  • Maximum Input Voltage (V)
    1500
  • Output Voltage (V)
    24
  • Output Current (A)
    2.5
  • Output Power (W)
    60
  • Minimum Isolation Voltage
    4000VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    87(Typ)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Carton
  • Product Weight (g)
    800
  • Output Type
    Fixed
  • Mounting
    DIN Rail
  • Package Height
    93.5
  • Package Width
    57
  • Package Length
    105
  • PCB changed
    8
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources