Arrow Electronic Components Online
DDRH3024P|MEANWELL|simage
DDRH3024P|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

DDRH-30-24P

Module DC-DC 800VIN 1-OUT 24V 1.25A 30W 5-Pin Tray

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    150
  • Typical Input Voltage (V)
    800
  • Maximum Input Voltage (V)
    1500
  • Output Voltage (V)
    24
  • Output Current (A)
    1.25(Typ)
  • Output Power (W)
    30
  • Minimum Isolation Voltage
    4000VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    28 to 75.6
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    1%
  • Efficiency (%)
    91(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tray
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    25
  • Package Width
    63.5
  • Package Length
    89
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources