DC to DC Converter and Switching Regulator Module
DDRH-30-15P
Module DC-DC 800VIN 1-OUT 15V 2A 30W 5-Pin Tray
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
150
Typical Input Voltage (V)
800
Maximum Input Voltage (V)
1500
Output Voltage (V)
15
Output Current (A)
2(Typ)
Output Power (W)
30
Minimum Isolation Voltage
4000VAC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
28 to 75.6
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
1%
Efficiency (%)
88(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tray
Output Type
Fixed
Mounting
Through Hole
Package Height
25
Package Width
63.5
Package Length
89
PCB changed
5
Pin Count
5

