DC to DC Converter and Switching Regulator Module
DDRH-240-32
Module DC-DC 1-OUT 32V 7.5A 240W 12-Pin Carton
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
250
Maximum Input Voltage (V)
1500
Output Voltage (V)
32
Output Current (A)
7.5
Output Power (W)
240
Minimum Isolation Voltage
4000VAC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Carton
Output Type
Fixed
Mounting
DIN Rail
Package Height
125.2
Package Width
85.5
Package Length
129.2
PCB changed
12
Pin Count
12

