Arrow Electronic Components Online
Memory Modules

DDR4T04G72MZR1A-N1

DRAM Module DDR4 SDRAM 4Gbyte DIMM

Teledyne e2v Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Module
    DRAM
  • Subcategory
    DDR4 SDRAM
  • Module Density
    4Gbyte
  • Organization
    512Mx72
  • Module Type
    DIMM
  • Chip Density (bit)
    8G
  • Data Bus Width (bit)
    72
  • Maximum Clock Rate (MHz)
    2133
  • Chip Configuration
    512Mx16
  • Chip Package Type
    PBGA
  • Minimum Operating Supply Voltage (V)
    1.14
  • Typical Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    1.26
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • ECC Support
    Yes
  • CAS Latency
    19
  • Mounting
    Surface Mount
  • Package Height
    1.62
  • Package Width
    15
  • Package Length
    20
  • PCB changed
    391
  • Standard Package Name
    BGA
  • Supplier Package
    PBGA
  • Pin Count
    391

Documentation and Resources

Datasheets
Design resources