DC to DC Converter and Switching Regulator Module
DDR-480C-24
Module DC-DC 1-OUT 24V 30A 480W 12-Pin Carton
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
33.6
Maximum Input Voltage (V)
67.2
Output Voltage (V)
24
Output Current (A)
30
Output Power (W)
480
Minimum Isolation Voltage
500VDC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
92(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Carton
Output Type
Fixed
Mounting
DIN Rail
Package Height
125.2
Package Width
85.5
Package Length
129.2
PCB changed
12
Pin Count
12
Order Quantity

