DC to DC Converter and Switching Regulator Module
DDR-30G-12
Module DC-DC 1-OUT 12V 2.5A 30W 4-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down|Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
2.5
Output Power (W)
30
Minimum Isolation Voltage
4000VDC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
86(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
120
Output Type
Fixed
Mounting
DIN Rail
Package Height
90
Package Width
35
Package Length
58.4
PCB changed
4
Pin Count
4
Order Quantity

