Arrow Electronic Components Online
DDR15G24|MEANWELL|limage
DDR15G24|MEANWELL|simage
DC to DC Converter and Switching Regulator Module

DDR-15G-24

Module DC-DC 1-OUT 24V 0.63A 15W 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down|Step Up
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    24
  • Output Current (A)
    0.63
  • Output Power (W)
    15
  • Minimum Isolation Voltage
    4000VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    86(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    68
  • Output Type
    Fixed
  • Mounting
    DIN Rail
  • Package Height
    90
  • Package Width
    17.5
  • Package Length
    58.4
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources