Arrow Electronic Components Online
DDR120C24|MEANWELL|simage
DDR120C24|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

DDR-120C-24

Module DC-DC 1-OUT 24V 5A 120W 3-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    33.6
  • Maximum Input Voltage (V)
    67.2
  • Output Voltage (V)
    24
  • Output Current (A)
    5
  • Output Power (W)
    120
  • Minimum Isolation Voltage
    4000VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    1%
  • Line Regulation
    0.5%
  • Efficiency (%)
    91(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    510
  • Output Type
    Fixed
  • Mounting
    DIN Rail
  • Package Height
    125.2
  • Package Width
    32
  • Package Length
    102
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources