Arrow Electronic Components Online
DDME36W4PK127|ITT|simage
DDME36W4PK127|ITT|limage
Connector D-Subminiature

DDME-36W4P-K127

Conn D-Sub PIN 32Signal/4Cavity POS Solder Cup ST Panel Mount 32 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    32Signal/4Cavity
  • Number of Terminals
    32
  • Number of Ports
    1
  • Number of Rows
    3
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    7.5
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Steel
  • Shell Plating
    Tin Over Nickel
  • Shell Size
    D
  • Product Length (mm)
    66.93
  • Product Depth (mm)
    17.56
  • Product Height (mm)
    15.37
  • Housing Color
    Black
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources