Arrow Electronic Components Online
DDMC24H7PJK87|ITT|simage
DDMC24H7PJK87|ITT|limage
Connector D-Subminiature

DDMC-24H7PJ K87

Conn D-Sub PIN 7Power/17Signal POS Solder RA Thru-Hole 24 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    7Power/17Signal
  • Number of Terminals
    24
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    40/7.5
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Steel
  • Shell Plating
    Tin Over Nickel
  • Shell Size
    D
  • Less Contact
    No
  • Product Length (mm)
    66.93
  • Product Height (mm)
    15.37
  • Housing Color
    Black
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources