Arrow Electronic Components Online
DDM50P|CINCH|simage
DDM50P|CINCH|limage
Connector D-Subminiature

DDM-50P

Conn D-Sub PIN 50 POS 1.4mm Solder Cup ST Panel Mount 50 Terminal 1 Port

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    50
  • Number of Terminals
    50
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder Cup
  • Terminal Pitch (mm)
    1.4
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    5
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    2.7
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Yellow Chromate Over Zinc
  • Shell Size
    D
  • Less Contact
    No
  • Product Length (mm)
    66.93
  • Product Depth (mm)
    15.37
  • Product Height (mm)
    16.77
  • Wire Size (AWG)
    20-28
  • Housing Color
    Green
  • Contact Plating Thickness
    0.76um
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources