Connector D-Subminiature
DDM24X7PYK87
Conn D-Sub PIN 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
7Power/17Signal
Number of Terminals
24
Number of Ports
1
Number of Rows
2/1
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
5/7.5
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Tin
Less Contact
No
Mounting
Through Hole
Contact Plating
Gold
Contact Material
Copper Alloy

