Arrow Electronic Components Online
DDE50SA197|ITT|simage
DDE50SA197|ITT|limage
Connector D-Subminiature

DDE-50S A197

Conn D-Sub SKT 50 POS 1.4mm Solder Pot ST Cable Mount 50 Terminal 1 Port

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    ATO
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    50
  • Number of Terminals
    50
  • Number of Ports
    1
  • Number of Rows
    3
  • Termination Method
    Solder Pot
  • Terminal Pitch (mm)
    1.4
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    7.5
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    D
  • Wire Size (AWG)
    20-28
  • Housing Color
    Black
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Mounting
    Cable Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources