Arrow Electronic Components Online
DDC232CKZXGT|TI|simage
DDC232CKZXGT|TI|limage
Analog to Digital Converters - ADCs

DDC232CKZXGT

32-Channel Hexadecimal ADC Delta-Sigma 6ksps 19-bit Serial 64-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    19bit
  • Number of ADCs
    16
  • Number of Input Channels
    32
  • Sampling Rate
    6ksps
  • Interface Type
    Serial
  • Input Type
    Current
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    External
  • Voltage Supply Source
    Analog and Digital
  • Typical Power Dissipation (mW)
    290
  • Integral Nonlinearity Error
    ±0.05%FSR
  • No Missing Codes (bit)
    19
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.01
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    64
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    64
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources