Analog to Digital Converters - ADCs
DDC232CGXGR
32-Channel Hexadecimal ADC Delta-Sigma 6ksps 20-bit Serial 64-Pin NFBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
20bit
Number of ADCs
16
Number of Input Channels
32
Sampling Rate
6ksps
Interface Type
Serial
Input Type
Current
Input Signal Type
Single-Ended
Voltage Reference
External
Voltage Supply Source
Analog and Digital
Typical Power Dissipation (mW)
224
Maximum Power Dissipation (mW)
288
Integral Nonlinearity Error
±0.05%FSR
No Missing Codes (bit)
20
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.04(Max) mm
Package Width
8.1(Max) mm
Package Length
8.1(Max) mm
PCB changed
64
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
64
Lead Shape
Ball
We don't have prices now, please check later
Order Quantity