Arrow Electronic Components Online
DDC11XEVMPDK|TI|simage
DDC11XEVMPDK|TI|limage
Data Conversion Development Boards and Kits

DDC11XEVM-PDK

DDC112/DDC114 ADC Demonstration Kit

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Kit
  • Supported Device
    DDC112/DDC114
  • Supported Device Technology
    ADC
  • Number of Bits
    20
  • Operating Systems
    Win XP
  • Interface Type
    USB
  • Input Voltage Range (VDC)
    3.3/5
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources