Arrow Electronic Components Online
DDC118IRTCT|TI|limage
DDC118IRTCT|TI|simage
Analog to Digital Converters - ADCs

DDC118IRTCT

8-Channel Quad ADC Delta-Sigma 3.125ksps 20-bit Serial 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    20bit
  • Number of ADCs
    4
  • Number of Input Channels
    8
  • Sampling Rate
    3.125ksps
  • Interface Type
    Serial
  • Input Type
    Current
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Analog and Digital
  • Typical Power Dissipation (mW)
    144
  • Maximum Power Dissipation (mW)
    200
  • Integral Nonlinearity Error
    ±0.025%FSR
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    7.1(Max)
  • Package Length
    7.1(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources