Arrow Electronic Components Online
DDC112Y/250|TI|simage
DDC112Y/250|TI|limage
Analog to Digital Converters - ADCs

DDC112Y/250

2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 32-Pin TQFP T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    20bit
  • Number of ADCs
    1
  • Number of Input Channels
    2
  • Sampling Rate
    3ksps
  • Interface Type
    Serial (SPI)
  • Input Type
    Current
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    External
  • Power Supply Type
    Analog and Digital
  • Typical Power Dissipation (mW)
    80
  • Maximum Power Dissipation (mW)
    100
  • No Missing Codes (bit)
    20
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    32
  • Lead Shape
    Gull-wing
  • Family/Series
    DDC112
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250
  • MSL
    2
Order Quantity

Documentation and Resources

Design resources