Arrow Electronic Components Online
DDC112UKG4|TI|simage
DDC112UKG4|TI|limage
Analog to Digital Converters - ADCs

DDC112UKG4

Dual Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    20bit
  • Number of ADCs
    1
  • Number of Input Channels
    2
  • Sampling Rate
    3ksps
  • Interface Type
    Serial (SPI)
  • Input Type
    Current
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    External
  • Voltage Supply Source
    Analog and Digital
  • Typical Power Dissipation (mW)
    85
  • Maximum Power Dissipation (mW)
    130
  • No Missing Codes (bit)
    20
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources