Analog to Digital Converters - ADCs
DDC112UK
2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
20bit
Number of ADCs
1
Number of Input Channels
2
Sampling Rate
3ksps
Interface Type
Serial (SPI)
Input Type
Current
Input Signal Type
Single-Ended
Voltage Reference
External
Voltage Supply Source
Analog and Digital
Typical Power Dissipation (mW)
85
Maximum Power Dissipation (mW)
130
No Missing Codes (bit)
20
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18.1(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

