Analog to Digital Converters - ADCs
DDC1128ZKLT
128-Channel 128 ADC Delta-Sigma 6.25ksps 20-bit Serial 192-Pin NFBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.60
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Delta-Sigma
Resolution
20bit
Number of ADCs
128
Number of Input Channels
128
Sampling Rate
6.25ksps
Interface Type
Serial
Input Type
Current
Input Signal Type
Single-Ended
Voltage Reference
External
Voltage Supply Source
Analog and Digital
Integral Nonlinearity Error
±0.05%FSR
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.12(Max)
Package Width
9.1(Max)
Package Length
9.1(Max)
PCB changed
192
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
192
Lead Shape
Ball