Arrow Electronic Components Online
DDC1128ZKLR|TI|simage
DDC1128ZKLR|TI|limage
Analog to Digital Converters - ADCs

DDC1128ZKLR

128-Channel 128 ADC Delta-Sigma 6.25ksps 20-bit Serial 192-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    20bit
  • Number of ADCs
    128
  • Number of Input Channels
    128
  • Sampling Rate
    6.25ksps
  • Interface Type
    Serial
  • Input Type
    Current
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    External
  • Voltage Supply Source
    Analog and Digital
  • Integral Nonlinearity Error
    ±0.05%FSR
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.12(Max)
  • Package Width
    9.1(Max)
  • Package Length
    9.1(Max)
  • PCB changed
    192
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    192
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources