Arrow Electronic Components Online
DDB2504000|SKY|simage
DDB2504000|SKY|limage
RF Diodes and Mixers

DDB2504-000

Diode RF Schottky 2V 2-Pin

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • HTS
    8541.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Frequency Band
    Ku
  • Maximum Forward Voltage (V)
    0.35@1mA
  • Maximum Reverse Voltage (V)
    2
  • Typical Video Resistance (kOhm)
    2.8
  • Typical Tangential Sensitivity
    48dBm(Min)@10MHz
  • Mounting
    Surface Mount
  • Package Height
    0.045(Max)
  • Package Width
    0.28(Max)
  • Package Length
    0.33(Max)
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources