Arrow Electronic Components Online
DDA325ND2PN1212001|LAMBDA|simage
DDA325ND2PN1212001|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

DDA325N-D2PN-1212-001

Module DC-DC 24VIN 2-OUT 12V/-12V 14A/8A 250W 16-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    40
  • Output Voltage (V)
    12|-12
  • Output Current (A)
    14|8
  • Output Power (W)
    250
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    400
  • Switching Regulator
    Yes
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Output Type
    Fixed
  • Mounting
    DIN Rail
  • Package Height
    123.4
  • Package Width
    36.5
  • Package Length
    115
  • PCB changed
    16
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources